350509-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350509-1

DigiKey Part Number
A29896TR-ND - Tape & Reel (TR)
A29896CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
350509-1
Description
CONN RING CIRC 16-22AWG CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
350509-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
-
Thickness
0.025" (0.64mm)
Width - Outer Edges
0.370" (9.40mm)
Length - Overall
0.772" (19.61mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Non-Insulated
Features
Inner Teeth, Serrated Termination
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.105" (2.67mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,722
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.63000$2.63
10$2.25000$22.50
25$2.10520$52.63
50$2.00520$100.26
100$1.90990$190.99
250$1.78968$447.42
500$1.70412$852.06
1,000$1.62274$1,622.74
2,500$1.52104$3,802.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.24867$7,492.02
12,000$1.18908$14,268.96
18,000$1.15683$20,822.94
Manufacturers Standard Package