350431-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $31.21000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 999
Unit Price: $6.29000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $14.62000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 871
Unit Price: $33.57000
Datasheet
350xxx header circ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350431-2

DigiKey Part Number
A1473-ND
Manufacturer
Manufacturer Product Number
350431-2
Description
CONN HEADER VERT 6POS 6.35MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.250" (6.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
3
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.155" (3.94mm)
Overall Contact Length
-
Insulation Height
0.550" (13.97mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-2
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes