34945
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34945

DigiKey Part Number
A27467-ND
Manufacturer
Manufacturer Product Number
34945
Description
CONN SPLICE 10-12 AWG CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow
Datasheet
 Datasheet
EDA/CAD Models
34945 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Fully Insulated
Features
Serrated Mating Area
Color
Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.45000$6.45
10$5.49800$54.98
25$5.14960$128.74
50$4.90300$245.15
100$4.66860$466.86
250$4.37596$1,093.99
500$4.16668$2,083.34
1,000$3.96776$3,967.76
2,500$3.71934$9,298.35
Manufacturers Standard Package