342185-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $5.50980
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,050
Unit Price: $3.70000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,260
Unit Price: $10.61000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3,450
Unit Price: $9.04000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 982
Unit Price: $4.85000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 9,607
Unit Price: $5.10000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 17,240
Unit Price: $11.02000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 48,995
Unit Price: $4.44000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 24,529
Unit Price: $5.43000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 9,059
Unit Price: $15.13000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 37
Unit Price: $20.47000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4,712
Unit Price: $6.00000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $6.05257
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 16,743
Unit Price: $5.34000
Datasheet
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

342185-1

DigiKey Part Number
A122612-ND
Manufacturer
Manufacturer Product Number
342185-1
Description
CONN RING CIRC 10-12AWG #1/4
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
342185-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.039" (0.99mm)
Width - Outer Edges
0.531" (13.49mm)
Length - Overall
1.343" (34.10mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.150" ~ 0.252" (3.81mm ~ 6.40mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.37000$9.37
10$7.95800$79.58
25$7.45840$186.46
50$7.10180$355.09
100$6.76140$676.14
250$6.33780$1,584.45
500$6.03508$3,017.54
1,000$5.74683$5,746.83
2,500$5.38712$13,467.80
Manufacturers Standard Package