
2-35273-2 | |
|---|---|
DigiKey Part Number | A27285TR-ND - Tape & Reel (TR) A27285CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-35273-2 |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-35273-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.500" (12.70mm) | |
Length - Overall | 1.188" (30.18mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.13000 | $15.13 |
| 10 | $12.87500 | $128.75 |
| 25 | $12.06920 | $301.73 |
| 50 | $11.49360 | $574.68 |
| 100 | $10.94360 | $1,094.36 |
| 250 | $10.25780 | $2,564.45 |
| 500 | $9.76812 | $4,884.06 |
| 1,000 | $9.30189 | $9,301.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.98143 | $22,453.58 |
| 5,000 | $8.55309 | $42,765.45 |
| 7,500 | $8.31216 | $62,341.20 |




