
341039 | |
---|---|
DigiKey Part Number | 341039-ND |
Manufacturer | |
Manufacturer Product Number | 341039 |
Description | TERMINAL RT PIDG STRAT 14-12 |
Customer Reference | |
Detailed Description | Ring Terminal Connector M6 Stud 12-14 AWG Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | - | |
Stud/Tab Size | M6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | - | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Insulated | |
Features | - | |
Color | - | |
Contact Material | - | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |