
32456 | |
---|---|
DigiKey Part Number | A121042-ND |
Manufacturer | |
Manufacturer Product Number | 32456 |
Description | CONN RING HOOK 16-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Hook 16-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Hook | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.879" (22.33mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.69000 | $9.69 |
10 | $8.21900 | $82.19 |
25 | $7.70520 | $192.63 |
50 | $7.33580 | $366.79 |
100 | $6.98510 | $698.51 |
250 | $6.54712 | $1,636.78 |
500 | $6.23444 | $3,117.22 |
1,000 | $5.93680 | $5,936.80 |
3,000 | $5.49412 | $16,482.36 |