
324227 | |
---|---|
DigiKey Part Number | 324227-ND |
Manufacturer | |
Manufacturer Product Number | 324227 |
Description | CONN TERM PIN 14-16AWG CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 14-16 AWG Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | 324227 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.125" (3.18mm) | |
Wire Gauge | 14-16 AWG | |
Length - Overall | 0.800" (20.32mm) | |
Length - Barrel | - | |
Insulation | Non-Mating End Insulated | |
Termination | Crimp | |
Features | Serrated Termination | |
Contact Material | Copper | |
Contact Finish | Silver | |
Color | Blue | |
Insulation Diameter | 0.118" ~ 0.193" (3.00mm ~ 4.90mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.07000 | $8.07 |
10 | $6.82400 | $68.24 |
25 | $6.39120 | $159.78 |
50 | $6.08680 | $304.34 |
100 | $5.79620 | $579.62 |
250 | $5.43248 | $1,358.12 |
500 | $5.17298 | $2,586.49 |
1,000 | $4.92603 | $4,926.03 |
3,000 | $4.55869 | $13,676.07 |