
1-324227-0 | |
---|---|
DigiKey Part Number | A134938TR-ND - Tape & Reel (TR) A134938CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-324227-0 |
Description | CONN TERM PIN 14-16AWG CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 14-16 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1-324227-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.156" (3.96mm) | |
Wire Gauge | 14-16 AWG | |
Length - Overall | 0.800" (20.32mm) | |
Length - Barrel | - | |
Insulation | Non-Mating End Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Color | Blue | |
Insulation Diameter | 0.118" ~ 0.193" (3.00mm ~ 4.90mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.88000 | $9.88 |
10 | $8.37200 | $83.72 |
25 | $7.85000 | $196.25 |
50 | $7.47460 | $373.73 |
100 | $7.11660 | $711.66 |
250 | $6.67056 | $1,667.64 |
500 | $6.35214 | $3,176.07 |
1,000 | $6.04879 | $6,048.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.81967 | $12,049.18 |
5,000 | $4.73536 | $23,676.80 |