
3-917361-0 | |
---|---|
DigiKey Part Number | A118475-ND |
Manufacturer | |
Manufacturer Product Number | 3-917361-0 |
Description | CONN PLUG 30POS VERT TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Non-Gendered Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 3-917361-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Non-Gendered | |
Number of Positions | 30 | |
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,944 | $12.52143 | $24,341.66 |