



3-829868-5 | |
---|---|
DigiKey Part Number | A121045-ND |
Manufacturer | |
Manufacturer Product Number | 3-829868-5 |
Description | CONN RCPT 5POS IDC 22AWG TIN |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-829868-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 5 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | Mates to PCB | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $3.79300 | $37.93 |
25 | $3.55720 | $88.93 |
50 | $3.38780 | $169.39 |
100 | $3.22610 | $322.61 |
308 | $2.97916 | $917.58 |
616 | $2.83680 | $1,747.47 |
1,232 | $2.70136 | $3,328.08 |
2,772 | $2.55107 | $7,071.57 |