
3-794616-2 | |
|---|---|
DigiKey Part Number | 2266-3-794616-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-794616-2 |
Description | CONN PLUG HSG 2POS DBL ROW |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $1.63947 | $491.84 |
| 1,500 | $1.61616 | $2,424.24 |
| 2,700 | $1.59285 | $4,300.70 |
| 5,400 | $1.55400 | $8,391.60 |










