3-647648-4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 93,339
Unit Price: $11.95000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $9.77473
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $12.88517
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $45.30300
Datasheet

Similar


Molex
In Stock: 5,116
Unit Price: $37.79000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $8.65546
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $6.45778
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $27.22918
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $8.65546
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $44.25000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $22.96650
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $21.53371
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $7.70350
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $34.80882
Datasheet
3-647648-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-647648-4

DigiKey Part Number
A113598-ND
Manufacturer
Manufacturer Product Number
3-647648-4
Description
CONN HEADER VERT 4POS 3.96MM
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.450" (11.43mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.700" (17.78mm)
Insulation Height
0.545" (13.84mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,365 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,365In Stock
Ships from WEC