
3-647296-2 | |
|---|---|
DigiKey Part Number  | 3-647296-2-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 3-647296-2  | 
Description  | CONN HEADER VERT 2POS 2.54MM  | 
Customer Reference  | |
Detailed Description  | Connector Header Through Hole 2 position 0.100" (2.54mm)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 3-647296-2 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Obsolete  | |
Connector Type  | ||
Contact Type  | Male Pin  | |
Pitch - Mating  | ||
Number of Positions  | ||
Number of Rows  | 1  | |
Row Spacing - Mating  | -  | |
Number of Positions Loaded  | All  | |
Style  | ||
Shrouding  | Shrouded - 1 Wall  | |
Mounting Type  | ||
Termination  | Solder  | |
Fastening Type  | Friction Lock  | |
Contact Length - Mating  | 0.290" (7.37mm)  | |
Contact Length - Post  | 0.135" (3.43mm)  | |
Overall Contact Length  | 0.550" (13.97mm)  | |
Insulation Height  | 0.347" (8.81mm)  | |
Contact Shape  | Square  | |
Contact Finish - Mating  | Gold  | |
Contact Finish Thickness - Mating  | 15.0µin (0.38µm)  | |
Contact Finish - Post  | Tin  | |
Contact Material  | Copper Alloy  | |
Insulation Material  | Polyamide (PA4T), Nylon 4T  | |
Features  | -  | |
Operating Temperature  | -55°C ~ 105°C  | |
Ingress Protection  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Insulation Color  | Black  | |
Current Rating (Amps)  | Varies by Wire Gauge  | |
Voltage Rating  | 250VAC  | |
Mated Stacking Heights  | -  | |
Contact Finish Thickness - Post  | 150.0µin (3.81µm)  | |
Applications  | General Purpose  | |
Base Product Number  | 

