
3-644312-3 | |
|---|---|
DigiKey Part Number | 3-644312-3-ND |
Manufacturer | |
Manufacturer Product Number | 3-644312-3 |
Description | CONN RCPT 3POS IDC 24AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-644312-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.20000 | $6.20 |
| 10 | $5.28700 | $52.87 |
| 25 | $4.95720 | $123.93 |
| 50 | $4.71880 | $235.94 |
| 100 | $4.49290 | $449.29 |
| 250 | $4.21108 | $1,052.77 |
| 500 | $4.00990 | $2,004.95 |
| 1,000 | $3.81842 | $3,818.42 |
| 2,500 | $3.57936 | $8,948.40 |





















