
3-640595-4 | |
---|---|
DigiKey Part Number | A31594-ND |
Manufacturer | |
Manufacturer Product Number | 3-640595-4 |
Description | CONN RCPT 4POS IDC 26AWG TIN |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640595-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Blue | |
Base Product Number |