
3-5352171-0 | |
|---|---|
DigiKey Part Number  | 3-5352171-0-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 3-5352171-0  | 
Description  | CONN RECEPT 95POS 2MM PRESS-FIT  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 95 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 3-5352171-0 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity AMP Connectors  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | Receptacle, Female Sockets  | |
Connector Style  | B 19  | |
Number of Positions  | 95  | |
Number of Positions Loaded  | All  | |
Pitch  | 0.079" (2.00mm)  | |
Number of Rows  | 5  | |
Mounting Type  | Board Edge, Through Hole, Right Angle  | |
Termination  | Press-Fit  | |
Connector Usage  | CompactPCI J3  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 30.0µin (0.76µm)  | |
Current Rating (Amps)  | 1.5 A  | |
Voltage Rating  | 500Vrms  | |
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Upper Shield  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,200 | $61.16000 | $256,872.00 | 

