Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3-2367198-1 | |
|---|---|
DigiKey Part Number | 17-3-2367198-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3-2367198-1 |
Description | CONN RCPT HSG 11POS 1.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Plastic, Halogen Free |
Contact Type Female Socket | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.039" (1.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-2367198-1 | TE Connectivity AMP Connectors | 2,000 | 17-3-2367198-1TR-ND | $2.81880 | Parametric Equivalent |
| NSHR-11V-S | JST Sales America Inc. | 448 | 455-2783-ND | $1.97000 | Parametric Equivalent |
| SYA10-11HG | JAM | 1,000 | 4285-SYA10-11HG-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,600 | $2.90699 | $74,418.94 |













