3-2310224-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-2310224-1

DigiKey Part Number
17-3-2310224-1-ND
Manufacturer
Manufacturer Product Number
3-2310224-1
Description
2POS,PCON12,HDR ASSY,COD A,S.V.
Manufacturer Standard Lead Time
60 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Header Connector Solder Eyelet Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Connector Type
Header
Contact Type
Tab
Number of Positions
2
Pitch
0.614" (15.60mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Fastening Type
-
Cable Termination
Solder Eyelet
Wire Type
Discrete
Wire Gauge
-
Features
Mounting Flange, Sealed
Contact Finish
Silver
Contact Finish Thickness
-
Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$303.50000$303.50
36$235.65139$8,483.45
108$218.08954$23,553.67
Manufacturers Standard Package