3-1971896-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1971896-2

DigiKey Part Number
A118698-ND
Manufacturer
Manufacturer Product Number
3-1971896-2
Description
CONN HEADER VERT 2POS 5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
3-1971896-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Tab
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
-
Insulation Height
0.504" (12.80mm)
Contact Shape
Rectangular
Contact Finish - Mating
Silver
Contact Finish Thickness - Mating
-
Contact Finish - Post
Silver
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Board Guide, Glow Wire Compliant
Operating Temperature
-40°C ~ 120°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
20A
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
3,200$4.10118$13,123.78
Manufacturers Standard Package