Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3-1971030-5 | |
|---|---|
DigiKey Part Number | 3-1971030-5-ND |
Manufacturer | |
Manufacturer Product Number | 3-1971030-5 |
Description | CONN PLUG HSG 5POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Yellow 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-1971030-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Yellow | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $1.25600 | $12.56 |
| 25 | $1.17800 | $29.45 |
| 50 | $1.12260 | $56.13 |
| 100 | $1.06880 | $106.88 |
| 250 | $1.00188 | $250.47 |
| 500 | $0.95390 | $476.95 |
| 1,000 | $0.90837 | $908.37 |
| 2,500 | $0.85142 | $2,128.55 |





