3-1903329-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1903329-3

DigiKey Part Number
3-1903329-3-ND
Manufacturer
Manufacturer Product Number
3-1903329-3
Description
DYNAMIC 4200M REC HSG 6P XY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
3-1903329-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.250" (6.35mm)
Number of Rows
2
Row Spacing
0.346" (8.80mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Thermoplastic, Polyester, Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 663
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$43.76000$43.76
10$37.20400$372.04
25$34.87040$871.76
50$33.20360$1,660.18
100$31.61810$3,161.81
250$29.63844$7,409.61
500$28.22450$14,112.25
1,000$26.87838$26,878.38
2,500$25.59861$63,996.53
Manufacturers Standard Package