3-1734839-4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 8,235
Unit Price: $9.28000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 3,338
Unit Price: $4.76000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 440
Unit Price: $20.94000
Datasheet
3-1734839-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3-1734839-4
TE Connectivity FPC Overview
Flexible Printed Circuit Connectors FAQ

3-1734839-4

DigiKey Part Number
A101349TR-ND - Tape & Reel (TR)
A101349CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
3-1734839-4
Description
CONN FPC TOP 34POS 0.5MM R/A
Customer Reference
Detailed Description
34 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
3-1734839-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
34
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.081" (2.05mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Thermoplastic
Actuator Material
Thermoplastic
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
250V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
Flash
Housing Color
Natural
Actuator Color
Ivory
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8,235 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8,235In Stock
Ships from WEC