MFR Recommended
Similar
Similar
Similar
Similar





3-1734839-0 | |
|---|---|
DigiKey Part Number | A100301TR-ND - Tape & Reel (TR) A100301CT-ND - Cut Tape (CT) A100301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-1734839-0 |
Description | CONN FPC TOP 30POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 30 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 3-1734839-0 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic |
Part Status Obsolete | Actuator Material Thermoplastic |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 250V |
Connector/Contact Type Contacts, Top | Operating Temperature -20°C ~ 85°C |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.081" (2.05mm) | Actuator Color Ivory |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-2492111-0 | TE Connectivity AMP Connectors | 0 | 17-3-2492111-0CT-ND | $9.45000 | MFR Recommended |
| 0541323033 | Molex | 9,000 | WM11094CT-ND | $15.87000 | Similar |
| 30FLH-RSM1-TB | JST Sales America Inc. | 0 | 455-30FLH-RSM1-TB-ND | $7.37817 | Similar |
| 30FLZ-SM2-TB | JST Sales America Inc. | 0 | 455-30FLZ-SM2-TBTR-ND | $6.79551 | Similar |
| SFV30R-4STE1HLF | Amphenol CS (FCI) | 5,752 | 609-SFV30R-4STE1HLFCT-ND | $5.34000 | Similar |






