



3-2492111-0 | |
|---|---|
DigiKey Part Number | 17-3-2492111-0TR-ND - Tape & Reel (TR) 17-3-2492111-0CT-ND - Cut Tape (CT) 17-3-2492111-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-2492111-0 |
Description | 0.5MM FPC RIGHT ANGLE TOP SMT 30 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3-2492111-0 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.079" (2.00mm) | Actuator Color Black |
Locking Feature Slide Lock | Mating Cycles 30 |
Cable End Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 10 | $8.03200 | $80.32 |
| 25 | $7.52440 | $188.11 |
| 50 | $7.16420 | $358.21 |
| 100 | $6.82220 | $682.22 |
| 250 | $6.39436 | $1,598.59 |
| 500 | $6.08900 | $3,044.50 |
| 1,000 | $5.79830 | $5,798.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.65389 | $11,307.78 |
| 4,000 | $5.38416 | $21,536.64 |
| 6,000 | $5.23241 | $31,394.46 |
| 10,000 | $5.04735 | $50,473.50 |
| 14,000 | $4.92907 | $69,006.98 |

