
| 3-1418994-1 | |
|---|---|
| DigiKey Part Number | 17-3-1418994-1-ND | 
| Manufacturer | |
| Manufacturer Product Number | 3-1418994-1 | 
| Description | AMP MCP 2.8 HSG.WITH SEC.10POS. | 
| Manufacturer Standard Lead Time | 36 Weeks | 
| Customer Reference | |
| Detailed Description | 10 Rectangular Connectors - Housings Housing for Female Insert Green 0.217" (5.50mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 3-1418994-1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Female Socket | |
| Number of Positions | ||
| Pitch | 0.217" (5.50mm) | |
| Number of Rows | 2 | |
| Row Spacing | 0.118" (3.00mm) | |
| Mounting Type | Free Hanging (In-Line) | |
| Contact Termination | Crimp | |
| Fastening Type | Push-Pull | |
| Color | Green | |
| Features | Terminal Position Lock (TPA) | |
| Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
| Operating Temperature | -40°C ~ 120°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,500 | $9.03885 | $13,558.27 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China