cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293773-3

DigiKey Part Number
293773-3-ND
Manufacturer
Manufacturer Product Number
293773-3
Description
SKT HSG PANEL MOUNT M-LINE 7 POL
Customer Reference
Detailed Description
SSL Connector 7 Position Plug Housing for Socket Contact Cable/Wire to Cable/Wire Crimp
Datasheet
 Datasheet
EDA/CAD Models
293773-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Style
Cable/Wire to Cable/Wire
Connector Type
Plug Housing for Socket Contact
Number of Positions
7
Mounting Type
Panel Mount
Termination
Crimp
Pitch
-
Fastening Type
-
Features
Keyed
Housing Color
Natural
Wire Gauge
-
Contact Material
-
Contact Finish
-
Housing Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 85°C
Voltage Rating
400V
Current Rating (Amps)
20A
Ingress Protection
IP20
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.