
282627-1 | |
|---|---|
DigiKey Part Number | 282627-1-ND |
Manufacturer | |
Manufacturer Product Number | 282627-1 |
Description | CONN PLUG HSG 3POS 3.50MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug White 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 282627-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $3.23100 | $32.31 |
| 25 | $3.02560 | $75.64 |
| 50 | $2.88080 | $144.04 |
| 100 | $2.74270 | $274.27 |
| 250 | $2.57104 | $642.76 |
| 500 | $2.44804 | $1,224.02 |
| 1,000 | $2.33112 | $2,331.12 |
| 2,500 | $2.18511 | $5,462.77 |








