Socket Contact Tin 15-18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

282375-1

DigiKey Part Number
17-282375-1TR-ND - Tape & Reel (TR)
17-282375-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
282375-1
Description
CONN SOCKET 15-18AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 15-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
282375-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
15-18 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.92700$29.27
25$2.74600$68.65
50$2.61440$130.72
100$2.48860$248.86
250$2.33292$583.23
500$2.22128$1,110.64
1,000$2.11523$2,115.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.95639$7,825.56
8,000$1.86301$14,904.08
12,000$1.81048$21,725.76
20,000$1.74643$34,928.60
28,000$1.70549$47,753.72
40,000$1.66315$66,526.00
Manufacturers Standard Package