
2821722-4 | |
|---|---|
DigiKey Part Number | A126601-ND |
Manufacturer | |
Manufacturer Product Number | 2821722-4 |
Description | CBL ASSY IFP PL TO LEC RCP 1.53' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IFP Plug to LEC Receptacle 1.53' (465.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2821722-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | IFP Plug to LEC Receptacle | |
Length | 1.53' (465.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | Intel Omni-Path (OPA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,235.85000 | $1,235.85 |
| 10 | $1,117.33100 | $11,173.31 |


