


280615-2 | |
|---|---|
DigiKey Part Number | A122824-ND |
Manufacturer | |
Manufacturer Product Number | 280615-2 |
Description | CONN HEADER R/A 2POS 3.96MM |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280615-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 2 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.394" (10.00mm) | |
Contact Length - Post | 0.126" (3.20mm) | |
Overall Contact Length | - | |
Insulation Height | 0.346" (8.80mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 14.5µin (0.37µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polycarbonate, Glass Filled | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Green | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.99000 | $11.99 |
| 10 | $10.16500 | $101.65 |
| 100 | $8.63820 | $863.82 |
| 500 | $7.71044 | $3,855.22 |
| 1,000 | $7.34232 | $7,342.32 |
| 5,000 | $6.55452 | $32,772.60 |
| 10,000 | $6.24204 | $62,420.40 |

