280095
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

280095-2

DigiKey Part Number
A111138TR-ND - Tape & Reel (TR)
A111138CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
280095-2
Description
CONN QC RCPT 18-22AWG 0.250
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
280095-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.303" (7.70mm)
Length - Overall
0.748" (19.00mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.130" (3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.79000$1.79
10$1.53400$15.34
25$1.43600$35.90
50$1.36740$68.37
100$1.30130$130.13
250$1.21984$304.96
500$1.16160$580.80
1,000$1.10605$1,106.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$0.94484$4,251.78
9,000$0.89974$8,097.66
13,500$0.87436$11,803.86
22,500$0.84342$18,976.95
31,500$0.82364$25,944.66
45,000$0.80319$36,143.55
Manufacturers Standard Package