280073
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

280073

DigiKey Part Number
A138951-ND
Manufacturer
Manufacturer Product Number
280073
Description
CONN RCPT HSG 0.375 4POS CLEAR
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
4 Position Housing Connector Female, Receptacle Clear 0.375" (9.53mm)
Datasheet
 Datasheet
EDA/CAD Models
280073 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Female, Receptacle
Terminal Size
0.375" (9.53mm)
Number of Positions
4
Stacking Direction
Top to Bottom and Side to Side
For Use With/Related Products
0.375" (9.53mm) Quick Connects
Mounting Type
Free Hanging (In-Line)
Color
Clear
Material
Polyamide
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$18.05000$18.05
10$15.34100$153.41
25$14.38080$359.52
50$13.69120$684.56
100$13.03770$1,303.77
450$11.72433$5,275.95
900$11.16484$10,048.36
1,350$10.85013$14,647.68
2,700$10.33257$27,897.94
Manufacturers Standard Package