
2485267-4 | |
|---|---|
DigiKey Part Number | 17-2485267-4TR-ND - Tape & Reel (TR) 17-2485267-4CT-ND - Cut Tape (CT) 17-2485267-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2485267-4 |
Description | DIP IC SOCKET 12P,GOLD FLASH-SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2485267-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 12 | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Surface Mount | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Contact Material - Post | Copper Alloy | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 10mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.19000 | $7.19 |
| 10 | $6.12700 | $61.27 |
| 25 | $5.74440 | $143.61 |
| 50 | $5.46840 | $273.42 |
| 100 | $5.20770 | $520.77 |
| 250 | $4.88080 | $1,220.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $4.23590 | $3,812.31 |
| 1,800 | $4.03363 | $7,260.53 |
| 2,700 | $3.91988 | $10,583.68 |
| 4,500 | $3.78116 | $17,015.22 |
| 6,300 | $3.69250 | $23,262.75 |
| 9,000 | $3.60081 | $32,407.29 |
| 22,500 | $3.37562 | $75,951.45 |

