10 Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2485267-3

DigiKey Part Number
17-2485267-3TR-ND - Tape & Reel (TR)
17-2485267-3CT-ND - Cut Tape (CT)
17-2485267-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2485267-3
Description
DIP IC SOCKET 10P,GOLD FLASH-SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2485267-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
10
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Material - Mating
Copper Alloy
Mounting Type
Surface Mount
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
78.7µin (2.00µm)
Contact Material - Post
Copper Alloy
Housing Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Termination Post Length
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
10mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,372
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.91000$6.91
10$5.84500$58.45
25$5.48200$137.05
50$5.21900$260.95
100$4.96990$496.99
250$4.65832$1,164.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$4.25544$3,829.90
1,800$4.05228$7,294.10
2,700$3.93801$10,632.63
4,500$3.79866$17,093.97
6,300$3.70958$23,370.35
9,000$3.61743$32,556.87
Manufacturers Standard Package