



2484144-1 | |
|---|---|
DigiKey Part Number | 17-2484144-1TR-ND - Tape & Reel (TR) 17-2484144-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2484144-1 |
Description | 1.0MM P HPI TERMINAL, GOLD FLASH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-32 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2484144-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.51400 | $5.14 |
| 100 | $0.43810 | $43.81 |
| 500 | $0.39062 | $195.31 |
| 1,000 | $0.37203 | $372.03 |
| 5,000 | $0.33199 | $1,659.95 |
| 10,000 | $0.31613 | $3,161.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.28598 | $5,719.60 |
| 40,000 | $0.27232 | $10,892.80 |
| 60,000 | $0.26464 | $15,878.40 |
| 100,000 | $0.25528 | $25,528.00 |
| 140,000 | $0.24929 | $34,900.60 |
| 200,000 | $0.24310 | $48,620.00 |

