



2484140-3 | |
|---|---|
DigiKey Part Number | 17-2484140-3TR-ND - Tape & Reel (TR) 17-2484140-3CT-ND - Cut Tape (CT) 17-2484140-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2484140-3 |
Description | 1.0MM P HPI 85DEG 2X10 POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2484140-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.167" (4.25mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Plastic | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.67000 | $7.67 |
| 10 | $6.49400 | $64.94 |
| 100 | $5.51510 | $551.51 |
| 500 | $4.92218 | $2,461.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.45275 | $4,452.75 |
| 2,000 | $4.24022 | $8,480.44 |
| 3,000 | $4.12064 | $12,361.92 |
| 5,000 | $3.97484 | $19,874.20 |
| 7,000 | $3.88164 | $27,171.48 |
| 10,000 | $3.78525 | $37,852.50 |

