
2483190-3 | |
|---|---|
DigiKey Part Number | 17-2483190-3TR-ND - Tape & Reel (TR) 17-2483190-3CT-ND - Cut Tape (CT) 17-2483190-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2483190-3 |
Description | 0.8MM RIGHT ANGLE WTB 3POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2483190-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.071" (1.80mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | 30VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.77000 | $6.77 |
| 10 | $5.51500 | $55.15 |
| 100 | $4.49450 | $449.45 |
| 500 | $3.89666 | $1,948.33 |
| 1,000 | $3.66439 | $3,664.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $3.61209 | $12,642.31 |
| 7,000 | $3.43978 | $24,078.46 |
| 10,500 | $3.34283 | $35,099.72 |
| 17,500 | $3.22460 | $56,430.50 |
| 24,500 | $3.14905 | $77,151.72 |



