
2483180-8 | |
|---|---|
DigiKey Part Number | 17-2483180-8TR-ND - Tape & Reel (TR) 17-2483180-8CT-ND - Cut Tape (CT) 17-2483180-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2483180-8 |
Description | 0.8MM STRAIGHT WTB 8POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2483180-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.108" (2.75mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | 30VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.20000 | $6.20 |
| 10 | $5.05000 | $50.50 |
| 100 | $4.11840 | $411.84 |
| 500 | $3.57032 | $1,785.16 |
| 1,000 | $3.35755 | $3,357.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.44289 | $6,885.78 |
| 4,000 | $3.27860 | $13,114.40 |
| 6,000 | $3.18617 | $19,117.02 |
| 10,000 | $3.07346 | $30,734.60 |
| 14,000 | $3.00143 | $42,020.02 |
| 20,000 | $2.92689 | $58,537.80 |



