Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2473254-4 | |
|---|---|
DigiKey Part Number | 17-2473254-4-ND |
Manufacturer | |
Manufacturer Product Number | 2473254-4 |
Description | CONN RCPT HSG 4POS 1.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle White 0.039" (1.00mm) |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Pitch 0.039" (1.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10147603-00004LF | Amphenol CS (FCI) | 10,338 | 609-6287-ND | $1.56000 | Parametric Equivalent |
| 10157377-04111LF | Amphenol CS (FCI) | 999 | 609-10157377-04111LF-ND | $0.82000 | Parametric Equivalent |
| G842H041T3HR | Amphenol CS (Commercial Products) | 0 | 664-G842H041T3HR-ND | $0.85336 | Parametric Equivalent |
| SHR-04V-S(PP) | JST Sales America Inc. | 0 | 455-SHR-04V-S(PP)-ND | $0.48778 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $1.61644 | $64,657.60 |




