
10157377-04111LF | |
|---|---|
DigiKey Part Number | 609-10157377-04111LF-ND |
Manufacturer | |
Manufacturer Product Number | 10157377-04111LF |
Description | 1.0MM PITCH, RECEPTACLE,-4POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10157377-04111LF Models |
Category | Pitch 0.039" (1.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Halogen Free |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10147603-00004LF | Amphenol CS (FCI) | 10,338 | 609-6287-ND | $1.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.41900 | $4.19 |
| 25 | $0.39120 | $9.78 |
| 50 | $0.37320 | $18.66 |
| 100 | $0.35600 | $35.60 |
| 250 | $0.33312 | $83.28 |
| 500 | $0.31734 | $158.67 |
| 1,000 | $0.30206 | $302.06 |
| 2,500 | $0.28312 | $707.80 |


