
2445893-1 | |
|---|---|
DigiKey Part Number | 17-2445893-1TR-ND - Tape & Reel (TR) 17-2445893-1CT-ND - Cut Tape (CT) 17-2445893-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2445893-1 |
Description | DIP IC SOCKET 8P SMT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2445893-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 8 | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Surface Mount | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Contact Material - Post | Copper Alloy | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 10mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $8.73900 | $87.39 |
| 25 | $8.19520 | $204.88 |
| 50 | $7.80220 | $390.11 |
| 100 | $7.42980 | $742.98 |
| 250 | $6.96360 | $1,740.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.63114 | $3,315.57 |
| 1,000 | $6.31452 | $6,314.52 |
| 1,500 | $6.13647 | $9,204.70 |
| 2,500 | $5.91932 | $14,798.30 |
| 3,500 | $5.78051 | $20,231.78 |
| 5,000 | $5.63692 | $28,184.60 |



