Image for 2416293-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2416293-1

DigiKey Part Number
17-2416293-1-ND
Manufacturer
Manufacturer Product Number
2416293-1
Description
2MM HM M 77-3POS M 3.7MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80 (55 + 22 Ground + 3 Power) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Type
Header, Male Pins
Connector Style
M 11
Number of Positions
80 (55 + 22 Ground + 3 Power)
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5 + 2
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
Backplane
Contact Finish
Nickel
Contact Finish Thickness
50.0µin (1.27µm)
Current Rating (Amps)
1.5 A
Voltage Rating
500VAC
Operating Temperature
-55°C ~ 125°C
Features
Board Guide
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
600$22.56492$13,538.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.