



2406090-1 | |
|---|---|
DigiKey Part Number | 17-2406090-1TR-ND - Tape & Reel (TR) 17-2406090-1CT-ND - Cut Tape (CT) 17-2406090-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2406090-1 |
Description | POWER DOUBLE LOCK RECPT, 20-24 A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2406090-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37500 | $3.75 |
| 25 | $0.35240 | $8.81 |
| 50 | $0.33620 | $16.81 |
| 100 | $0.31980 | $31.98 |
| 250 | $0.29924 | $74.81 |
| 500 | $0.28506 | $142.53 |
| 1,000 | $0.27135 | $271.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23853 | $715.59 |
| 6,000 | $0.22712 | $1,362.72 |
| 9,000 | $0.22071 | $1,986.39 |
| 15,000 | $0.21289 | $3,193.35 |
| 21,000 | $0.20789 | $4,365.69 |
| 30,000 | $0.20272 | $6,081.60 |
| 75,000 | $0.19002 | $14,251.50 |
| 150,000 | $0.18096 | $27,144.00 |
| 300,000 | $0.17232 | $51,696.00 |





