



2406089-1 | |
|---|---|
DigiKey Part Number | 17-2406089-1TR-ND - Tape & Reel (TR) 17-2406089-1CT-ND - Cut Tape (CT) 17-2406089-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2406089-1 |
Description | POWER DOUBLE LOCK TAB CONTACT, 1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 16-18 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2406089-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.35900 | $3.59 |
| 25 | $0.33920 | $8.48 |
| 50 | $0.32140 | $16.07 |
| 100 | $0.30590 | $30.59 |
| 250 | $0.28716 | $71.79 |
| 500 | $0.27330 | $136.65 |
| 1,000 | $0.26017 | $260.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,800 | $0.22492 | $854.70 |
| 7,600 | $0.21417 | $1,627.69 |
| 11,400 | $0.20812 | $2,372.57 |
| 19,000 | $0.20075 | $3,814.25 |
| 26,600 | $0.19603 | $5,214.40 |
| 38,000 | $0.19116 | $7,264.08 |
| 95,000 | $0.17919 | $17,023.05 |
| 190,000 | $0.17064 | $32,421.60 |
| 380,000 | $0.16250 | $61,750.00 |







