New Product
2406088-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2406088-1
2406088-1
2406088-1

2406088-1

DigiKey Part Number
17-2406088-1TR-ND - Tape & Reel (TR)
17-2406088-1CT-ND - Cut Tape (CT)
17-2406088-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2406088-1
Description
POWER DOUBLE LOCK TAB CONTACT, 2
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 20-24 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
2406088-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Stamped
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.29400$2.94
25$0.27720$6.93
50$0.26280$13.14
100$0.25050$25.05
250$0.23464$58.66
500$0.22354$111.77
1,000$0.21277$212.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,800$0.18393$698.93
7,600$0.17513$1,330.99
11,400$0.17018$1,940.05
19,000$0.16415$3,118.85
26,600$0.16030$4,263.98
38,000$0.15631$5,939.78
95,000$0.14652$13,919.40
190,000$0.13953$26,510.70
380,000$0.13287$50,490.60
Manufacturers Standard Package