
2405568-2 | |
|---|---|
DigiKey Part Number | 17-2405568-2-ND |
Manufacturer | |
Manufacturer Product Number | 2405568-2 |
Description | LGA4710 TFLM ASSEMBLY W/ COVER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Bolster Assembly For LGA 4710 Sockets |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Bolster Assembly | |
For Use With/Related Products | LGA 4710 Sockets | |
Body Material | Stainless Steel | |
Body Finish | Nickel | |
Color | Black | |
Features | Cover | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,920 | $1,012.65903 | $1,944,305.34 |

