



2397129-1 | |
|---|---|
DigiKey Part Number | 17-2397129-1CT-ND - Cut Tape (CT) 17-2397129-1DKR-ND - Digi-Reel® 17-2397129-1TR-ND |
Manufacturer | |
Manufacturer Product Number | 2397129-1 |
Description | GEMNET HDR, ASSY, 6P, 90DEG,COD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2397129-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.746" (18.95mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 2A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $108.43000 | $108.43 |
| 10 | $92.17500 | $921.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | $76.72754 | $4,987.29 |
| 130 | $73.06692 | $9,498.70 |
| 195 | $71.00779 | $13,846.52 |
| 325 | $68.49575 | $22,261.12 |
| 455 | $66.89073 | $30,435.28 |
| 650 | $65.33415 | $42,467.20 |

