
2415838-1 | |
---|---|
DigiKey Part Number | 17-2415838-1TR-ND - Tape & Reel (TR) 17-2415838-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2415838-1 |
Description | GI3.0MULTILOAD RECEPT. CONTACT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2415838-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.12000 | $2.12 |
10 | $1.71500 | $17.15 |
25 | $1.58160 | $39.54 |
50 | $1.48520 | $74.26 |
100 | $1.39690 | $139.69 |
250 | $1.28776 | $321.94 |
500 | $1.21098 | $605.49 |
1,000 | $1.13868 | $1,138.68 |
2,500 | $1.04978 | $2,624.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
13,000 | $0.54290 | $7,057.70 |
26,000 | $0.51698 | $13,441.48 |
39,000 | $0.50240 | $19,593.60 |
65,000 | $0.48462 | $31,500.30 |
91,000 | $0.47327 | $43,067.57 |
130,000 | $0.46151 | $59,996.30 |