


2388426-1 | |
|---|---|
DigiKey Part Number | 17-2388426-1-ND |
Manufacturer | |
Manufacturer Product Number | 2388426-1 |
Description | ASSEMBLY, SENSOR LUMAWISE MOTION |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | - | |
Specifications | - | |
Material | Polycarbonate (PC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $453.69000 | $453.69 |
| 10 | $377.24900 | $3,772.49 |
| 100 | $333.23800 | $33,323.80 |

